Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.050 |
| 5+ | $20.760 |
| 10+ | $18.470 |
| 25+ | $17.680 |
| 50+ | $16.890 |
| 100+ | $16.100 |
| 250+ | $15.630 |
Product Information
Product Overview
AD5696R is a low power, quad, 16bit buffered voltage output DAC. It operates from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It incorporates a power on reset circuit and a RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remain there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates up to 400KHz, and includes a VLOGIC pin intended for 1.8V/3V/5V logic. It is widely used in application such as optical transceivers, base-station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems etc.
- Accuracy is ±8LSB INL
- Reference tempco is ±5ppm/°C typ
- Offset error is +0.1mV typ at (VDD = 2.7V to 5.5V)
- Gain error is ±0.02% of FSR typ at (VDD = 2.7V to 5.5V)
- Total unadjusted error is ±0.01% of FSR typ at (VDD = 2.7V to 5.5V)
- User selectable gain of 1 or 2 (GAIN pin)
- Reset to zero scale or midscale (RSTSEL pin)
- Low glitch is 0.5nV-sec typ
- Slew rate is 0.8V/µs typ, output noise is 6µV p-p (0.1Hz to 10Hz)
- Operating temperature is -40°C to +105°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
2.7V to 5.5V
2.7V to 5.5V
4Channels
Single Ended
16Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
5.5V
2.7V
TSSOP
Voltage
TSSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate