
Información del producto
Resumen del producto
The 78Q8392LA03-28CH/F is a low power Ethernet coaxial transceiver in 28 pin PLCC package. This Ethernet transceiver is a replacement for the SSI/TDK/Teridian 78Q8392L/A02 coax line transmitter/receiver. Only a single resistor value change is required for upgrading an existing 78Q8392L/A02 design to the 78Q8392L/A03. The device includes analogue transmit and receive buffers, a 10MHz on-board oscillator, timing logic for jabber and heartbeat functions, output drivers and bandgap reference, in addition to a current reference and collision detector. This transceiver provides the interface between the single-ended coaxial cable signals and the Manchester-encoded differential logic signals. Primary functional blocks include the receiver, transmitter, collision detection and jabber timer. This IC may be used in either internal or external MAU environments.
- Very low power consumption
- Operating temperature range from 0°C to 70°C
- Compliant with Ethernet II, IEEE 802.3 10Base5 and 10Base2
- Integrates all transceiver functions except signal and power isolation
- Innovative design minimizes external component count and power consumption
- Jabber timer function integrated on chip
- Externally selectable CED heartbeat allows operation with IEEE 802.3 compatible repeaters
- Squelch circuitry at all inputs rejects noise
- Power-on reset and test modes
- Advanced BiCMOS process
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
-
IEEE 802.3
-
9
-
Surface Mount
70
-
No SVHC (07-Jul-2017)
Ethernet Transceiver
IEEE 802.3
PLCC
PLCC
28Pines
0
-
MSL 3 - 168 hours
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
