
Información del producto
Resumen del producto
The H300 from Anaheim Scientific is a humidity/temperature meter with DEW point and data logger. It is ideal meter for taking temperature, humidity and DEW point measurements. All three measurements are important for maintaining optimal levels during environmentally sensitive manufacturing of items such as cosmetics, pharmaceuticals, paints, chemicals, foods, etc. They are also important indicators of good indoor air quality in hospitals, hotels or office buildings. This lightweight and easy to use meter is perfect tool for HVAC manufacturing processes, IAQ monitoring, quality control in production and manufacturing, science experiments, plant maintenance, agriculture and hygrometer measurements. The H300 conforms to EN61326, IEC61000-4-2, IEC61000-4-3, IEC61000-4-8 and CE standards.
- 0.01%RH humidity resolution and 0.01° temperature resolution
- Fast response time and high level of accuracy
- Large 5 digit LCD display with bar graph indicator
- Humidity range from 0% to 95% RH and temperature range from 0°C to 50°C
- ≥70%RH ±(3% rdg + 1% RH), <lt/>70%RH -(3%RH ±3%RH) humidity accuracy, ±0.8°C/±1.5°F temperature accuracy
- Automatic temperature compensation for humidity function
- Dew point range from -25.3°C to 48.9°C with 0.01°C resolution
- Display freeze data hold, memory for saving maximum and minimum values with recall
- Auto or manual power off, 0.8sec sampling time
- Dimension is 68mm x 174mm x 42mm (W x D x H) and weight is 336g
Aplicaciones
Test y Medida
Contenido
H300 meter, Sensor probe, Six 1.5V batteries, Instructional manual, Hard carrying case, Data acquisition software (free download).
Advertencias
This product is not designed for use in medical applications. It can only be used to measure body temperature simply for reference.
Especificaciones técnicas
0% a 95% de Humedad Relativa
0.01°C
68mm
-
3%
174mm
42mm
No SVHC (27-Jun-2018)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
