
Información del producto
Resumen del producto
The H100 from Anaheim Scientific is a light meter. The Model H100 is an ideal meter for measuring light levels in both lux and foot-candle units of measure. The meter's wide measuring range allows it to be used in many applications such as interior design, photography, energy audits and installation of electrical fixtures. It is perfect for general applications including measuring lighting levels in the home, office, restaurant, school etc.
- Large 5 digit LCD with bar graph indicator
- Wide measurement ranges of 40.00/400.0/4,000/40,000/400,000lux
- Display resolution of 0.04lux to 100lux, 0.01fc to 10fc (foot-candle = fc)
- 4 light type select (tungsten, fluorescent, sodium or mercury lamps)
- Sensor spectrum meets C.I.E cosine correction factor standard, photo diode, colour correction filter
- Dimension of main instrument is 174mm x 68mm x 42mm & sensor probe is 89mm x 61mm x 20mm
- Weight is 357g, CE marked
- Operating temperature range from 0°C to 50°C
- RS232 serial data output, auto or manual power off control
- Conforms to EN61326, IEC61000-4-2, IEC61000-4-3, IEC61000-4-8 standards
Contenido
Light meter, Sensor probe, Instruction manual, 1.5VDC battery x 6, Hard carrying case.
Advertencias
Do not submerge the product in water or any other types of liquids. This product is not designed for use in medical applications and can only be used to measure body temperature simply for reference.
Especificaciones técnicas
400000lx
3%
68mm
-
0.01lx
174mm
42mm
No SVHC (07-Jul-2017)
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto
