| Cantidad | Precio |
|---|---|
| 1+ | $261.990 |
Información del producto
Resumen del producto
The AMP-220 is a 600A AC/DC TRMS Clamp Meter offers a complete range of measuring functions for today's modern electrical environments. The AMP-220 clamp meter with its large backlit display is an excellent amp clamp meter choice. Rated CAT III 600V, the AMP-220 clamp meter offers True-RMS sensing, fast response processor, non-contact voltage detection, capacitance, resistance and continuity measurements to enhance efficiency and safety in today's complex electrical environments. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires. A low pass filter allows measurement of current and voltage on variable frequency drives (motors with speed controlled by frequency). It provides resistance and continuity measurement capabilities to verify the quality of electrical connections and the proper operation of motor and transformer coils.
- True-RMS sensing for accurate voltage measurements in noisy electrical environments
- Amp-Tip delivers precise low AC current measurements - 0 to 60A
- Includes a low pass filter to accurately measure voltage and current on variable frequency drives
- Capacitance measurement, continuity beeper and diode test
- Offers data hold and relative zero for quick analysis
- Maximizes battery life with auto power off and low battery indicator
- Backlight display for easy measurement viewing in bright and dim environments
- Accommodates conductors up to 1.37" (35mm)
Contenido
600A AC/DC TRMS Clamp meter, Test leads, (2) AAA Batteries (installed), Carrying case and User's manual.
Especificaciones técnicas
Corriente/Voltaje CA/CC, Capacitancia, Continuidad, Diodo, Frequencia, Resistencia
600
60
Auto
35
To Be Advised
600
600
Verdadero Valor Eficaz
3.8
Serie AMP-200
Documentos técnicos (1)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto