| Cantidad | Precio |
|---|---|
| 100+ | $28.560 |
| 250+ | $28.130 |
Información del producto
Resumen del producto
The 3221-40007 from Amphenol SV Microwave is a SMPM female connector for 0.047inch cable. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications today. The product has VSWR of 1.10:1 to 26.5GHz typical/1.30:1 to 50GHz typical and shielding effectiveness of ≥ -80dB. It has mating cycles of 500 (smooth bore), 100 (full detent) and force to engage/disengage is 2.5/1.5lbs (limited bore) and 4.5/6.5lbs (full detent). This is corrosion, vibration, shock and thermal shock resistant. Applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high speed applications (10 to 40Gbit), cable assembly, PCB and surface mount connections applications.
- Blindmate / push on design (RFfortless®)
- RF performance DC to 65GHz, very dense packaging possibilities
- Designed to accommodate both radial and axial misalignment
- Push-on and snap-on mating styles for quick installation
- Body and contact are made of beryllium copper with gold over nickel finish
- PTFE insulator, brass ferrule with gold over nickel finish
- Next generation phase arrays, high speed semiconductor test
- Impedance is 50 ohm, frequency is 65GHz, insertion loss is 0.07√ f
- 0.010” axial misalignment, ±0.010” radial misalignment, dielectric withstanding voltage is 325VRMS
- Temperature rating from -65°C to +165°C
Especificaciones técnicas
SMPM Coaxial
-
Semi Rígido de 0.047"
Contactos con Recubrimiento de Oro
Montaje de cable
Lead
Jack Recto
50
Beryllium Copper Alloy
40
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto