Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $0.536 |
| 25+ | $0.422 |
| 50+ | $0.413 |
| 100+ | $0.404 |
| 250+ | $0.367 |
| 500+ | $0.336 |
| 1000+ | $0.305 |
Información del producto
Resumen del producto
The Ecomate RM series standard rugged metal shielded Circular Connector is available in 7 shell sizes and multiple insert arrangements. The Ecomate® RM series is the connector of choice wherever there are demanding interconnect architectures. It is the high performance, effective solution of choice for our customers. The series includes two kinds of connector has high amperage. It is widely used, standardized connector, while the high amperage connector is designed to endure large currents and high voltage. Typically used within hybrid electric vehicles, high amperage connector is available in single-pole, high power arrangements featuring RADSOK® technology. It features IP67 environmental sealing qualities, rugged nickel plated aluminium outer shells and bayonet locking systems that require only a 1/3 turn. An audible locking click indicates proper installation. The High Amperage Ecomate® RM with RADSOK® technology is our single-pole power connector series ranging from 86 to 300A.
- Allows machined, power and stamped and formed insert arrangement
Especificaciones técnicas
ecomate Aquarius RM Series
Crimpado
14
Contactos con Recubrimiento de Estaño
No SVHC (17-Jan-2023)
Pin
12
Amphenol RT Series Industrial Circular Connectors
Aleación Cobre Zinc
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto