Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $34.110 |
| 50+ | $33.180 |
| 100+ | $32.250 |
| 250+ | $28.950 |
Price for:Each
Minimum: 25
Multiple: 1
$852.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No35650-75Copy
Newark Part No.73K1455
Connector TypeBNC Coaxial
Connector Body Style-
Coaxial Termination-
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max2GHz
Connector Mounting-
Product Range-
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
-
SVHC
Lead
Connector Body Style
-
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
