¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $9.090 |
| 5+ | $8.910 |
| 10+ | $8.720 |
| 25+ | $8.260 |
| 50+ | $8.190 |
| 100+ | $7.700 |
| 250+ | $7.360 |
Información del producto
Resumen del producto
The 132113RP is a RF Connector, SMA Reverse Polarity Straight Crimp Plug with gold-plated beryllium copper contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58, RG-58A, RG-58B and RG-58C cable.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- Reverse polarity
- Standard thread direction
- 5000MΩ Insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Especificaciones técnicas
SMA RP Coaxial
Crimpado
RG58, RG58A, RG58C, RG141, RG303
Contactos con Recubrimiento de Oro
Montaje de cable
Lead
Macho Recto
50
Latón
12.4
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto