Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.860 |
| 25+ | $2.680 |
| 50+ | $2.560 |
| 100+ | $2.440 |
| 250+ | $2.290 |
| 500+ | $2.220 |
| 1000+ | $2.140 |
Product Information
Product Overview
The 112116 is a straight crimp BNC Plug with gold-plated brass contacts. This connector is made of brass with nickel-plated finish and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50Ω BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58, RG-58A and RG-58B cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to +165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG58C
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for 112116
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate