¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $24.330 |
| 5+ | $22.820 |
| 10+ | $21.300 |
| 25+ | $19.890 |
| 50+ | $18.300 |
Información del producto
Resumen del producto
Amphenol RF offers 50 ohm tamper-resistant ultraminiature cable assemblies featuring the I-PEX MHF® I LK locking connector on one end. These preconfigured assemblies are available in multiple configurations designed on ultra flexible 0.044inch micro-coax cable with compact SMA, RP-SMA, TNC and RP-TNC connectors with waterproof IP67-rated options. Many configurations of this assembly support higher frequency applications such as Wi-Fi 6E. MHF® I LK connectors are compatible with the AMC and industry-standard micro-miniature connectors. They feature a patented locking system which makes them well-suited for applications that experience continuous shock and vibration. The combination of ultraminiature and subminiature connectors on micro coax cable allows them to be utilized in designs that require a versatile, space conscious solution. Applications include drones, GPS, ruggedized mobile devices, industrial automation, robots, RFID and asset tracking.
- Waterproof IP67 options available
- Reliable electrical performance up to 6GHz
- Patented locking system
- Ideal for continuous shock and vibration applications
- Tamper resistant design
Especificaciones técnicas
SMA RP Mamparo Hembra a MHF1 90° Macho
200
Jack SMA Pasamuro RP
50
-
7.8
1.13mm Micro
MHF1 Right Angle Plug
-
Lead
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto