¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $62.900 |
| 5+ | $58.210 |
| 10+ | $56.460 |
| 25+ | $54.370 |
| 50+ | $52.930 |
| 100+ | $51.620 |
| 250+ | $50.590 |
Información del producto
Resumen del producto
HRPS-F-090S-05-E is a HRPS series hall-effect rotary position sensor with integrated connector. This hall-effect rotary position sensor is a cost-effective, non-contacting position sensing solution for applications in harsh environments such as transportation, industrial and marine. This compact sensor with integrated AMP superseal connector uses a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor. Fully sealed and flanged mounted for easy positioning, the sensor is versatile with configurable angular range, different pin-out options and support for low and high-voltage power supply. The magnet is securely fastened to the shaft and acts as only moving component in the sensor. Applications include industrial, transportation, marine, home and building automation.
- True, contactless operation, made for harsh environments
- Durable and robust design, integrated shaft
- Rotational life up to 50M cycles, AMP Superseal 282087-1º mating connector
- Shaft without lever actuator
- 90degree electric rotational angle
- Standard (CW) output function, IP69K sealing, -40° to +125°C operating temperature
- 5V ±10% supply voltage, 12mA supply current
- European pin-out
- Self-diagnostic feature, resolution up to 12bit
- Overvoltage protection (+10V), reverse voltage protection (-10V)
Especificaciones técnicas
4.5
5.5
Conector
Montaje en Brida
Voltage
-
5
-40
HRPS Series
Sensor de Posición Rotativo Efecto Hall
Tipo D Extremo Aplanado
Sin Contacto
90
± 1%
-
12
125
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Alternativas para el número de pieza HRPS-F-090S-05-E
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto