| Cantidad | Precio |
|---|---|
| 2+ | $20.660 |
| 6+ | $19.440 |
| 10+ | $18.250 |
| 26+ | $17.780 |
| 50+ | $17.300 |
| 100+ | $16.830 |
| 250+ | $16.080 |
Información del producto
Resumen del producto
The MS3102A16-10P from Amphenol is MIL-DTL-5015 series box mount receptacle with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Aplicaciones
Defensa, Militar y Aeroespacial, Industrial
Especificaciones técnicas
Serie MIL-DTL-5015
Módulo de Montaje en Caja
Pin Soldable
16-10
Cromado Verde Oliva sobre Cadmio
Plata
Uso General
Serie MIL-DTL-5015
3Contactos
Roscado
Cuerpo de Aleación de Aluminio
Latón, Aleación de Cobre
N
Cadmium
Documentos técnicos (2)
Alternativas para el número de pieza MS3102A16-10P
2 productos encontrados
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto