| Cantidad | Precio |
|---|---|
| 1+ | $40.300 |
| 5+ | $39.410 |
| 10+ | $38.530 |
| 25+ | $35.210 |
| 50+ | $34.320 |
| 100+ | $31.890 |
| 250+ | $30.560 |
Información del producto
Resumen del producto
The MS3100A14S-6P from Amphenol is MIL-DTL-5015 series wall mount receptacle with 6 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Especificaciones técnicas
Serie MIL-DTL-5015
Receptáculo Montaje de Pared
Pin Soldable
14S-6
Cromado Verde Oliva sobre Cadmio
Plata
Uso General
MS3100 Series
6Contactos
Roscado
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (2)
Alternativas para el número de pieza MS3100A14S-6P
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto