¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.820 |
| 25+ | $2.700 |
| 50+ | $2.580 |
| 100+ | $2.460 |
| 250+ | $2.410 |
| 500+ | $2.360 |
| 1000+ | $2.310 |
Información del producto
Resumen del producto
The Quickie series Cable-to-Board Connector in 2.54mm pitch. The Quickie™ product range includes IDC receptacles, IDC board connectors, shrouded low profile headers and shrouded eject latch headers. AFCI is adding four new series of Quickie headers to its product range, dedicated to pin-in-paste soldering processes. This brochure gives additional information for the correct use of Quickie PiP connectors in the application process.
- Four-walled shielding
- Dual polarization by use of polarizations keys
- Side window
- Duplex plating
- It protects pins in unmated condition and prevents misalignment
- It protects against mismatch
Aplicaciones
Comunicaciones y Red, Automoción, Industrial, Instrumentación y Medida, Hospitalario, Computers & Computer Peripherals, Multimedia, Test y Medida
Especificaciones técnicas
Wire-to-Board
2Líneas
Through Hole Right Angle
Shrouded
Gold Plated Contacts
2.54mm
26Contactos
FCI Quickie 71922
Phosphor Bronze
No SVHC (21-Jan-2025)
Documentos técnicos (4)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto