51866-025LF
Conector, Serie PwrBlade, 33 Contactos, 2 mm, Receptáculo eléctrico, Agujero Pasante, 4 Líneas

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 264+ | $11.310 |
Información del producto
Resumen del producto
The PwrBlade series power distribution Connector System from AFCI includes power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane or mezzanine connections. The connector is ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures and communications equipment. Initially developed to enable the implementation of server system infrastructure (SSI), standards for distributed power supplies (DPS), mid-range power supplies (MPS), high-end power supplies (HPS) and PwrBlade® connectors are also available in wide variety of other configurations with either solder or pressfit board termination. The PwrBlade® connector can be provided with one to 20 power contacts and zero to 148 signal contacts.
- 48A Current rating per individual power contact
- 30A Current rating per contact for 10 adjacent contacts at 30°C temperature rise in still air
- 60A Current rating per contact using UL test guidelines
- SSI-compliant connector interface for pluggable power supplies and power distribution applications
- Provides power contacts for power distribution and signal contacts for power control
- Number and placement of power and signal contacts are highly configurable for custom power needs
- Rugged and moulded-in guides enable blind mating
Especificaciones técnicas
Serie PwrBlade
33Contactos
Plano Posterior
Agujero Pasante
2
Contactos con Recubrimiento de Oro
Backplane
2
Receptáculo eléctrico
4Líneas
Aleación Cobre Zinc
No SVHC (17-Jan-2023)
Documentos técnicos (2)
Alternativas para el número de pieza 51866-025LF
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
