¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $2.610 |
| 25+ | $2.220 |
| 100+ | $2.090 |
| 250+ | $1.910 |
| 500+ | $1.780 |
| 1000+ | $1.570 |
| 2500+ | $1.500 |
Información del producto
Resumen del producto
124019362112A is a receptacle connector. It features R/A, top mount, dual row SMT, center height 1.5mm, waterproof USB 3.2 Gen 1 Type C with IPX4, performance supports a variety of protocols such as USB 2.0, USB 3.2 Gen 1, USB 3.2 Gen 2 and meet high speed communication and power delivery (20V, 5A). The usability of Waterproof Type C is with strong IP performance and unique IP technology to ensure each part meets the high quality of waterproof performance. Target market/application includes automotive infotainment, notebook, docking, tablet, peripherals (Monitor/Display, Projector…), home entertainment, storage.
- Supports high speed transmission up to 10Gb/s
- Excellent copper alloy material for terminals design
- Extended 5A current rating for USB Power delivery and up to 100W
- All-in-one simplicity, support power delivery, data transfer, video output in one connector
- Tailored for emerging product design, reversible plug and cable orientation for better experience
- Up to 10,000 mating cycles, enhanced durability
- Unique O-ring technology (LIM) for waterproof
- LCP UL94-V0 housing, black, high temperature plastic molding housing
- 5 to 20N insertion force range, 8 to 20N extraction force range
- Operating temperature range from -40°C to +85°C
Especificaciones técnicas
USB Tipo C
Receptáculo eléctrico
24 Posiciones
IPX4
Aleación Cobre Zinc
No SVHC (12-Jan-2017)
USB 3.2
24Posiciones
Montaje Superficial
-
-
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto