
| Cantidad | Precio |
|---|---|
| 50+ | $70.790 |
| 100+ | $68.830 |
| 250+ | $66.860 |
Información del producto
Resumen del producto
The MS27466T9B35S from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 6 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Scoop proof to eliminate the possibility of contact damage
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Especificaciones técnicas
MIL-DTL-38999 serie I
Receptáculo Montaje de Pared
Conecar Hembra de Crimpado
9-35
Cromado Verde Oliva sobre Cadmio
Oro
Sellado Ambiental
MS27466 Series
6Contactos
Bayoneta
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto
