
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $357.300 |
| 5+ | $350.150 |
| 10+ | $343.010 |
Información del producto
Resumen del producto
HV06RF15-58P is a High Voltage 38999 (HV38999) series straight plug. Amphenol Aerospace's new High Voltage 38999 (HV38999) connector line is an expansion of the MIL-DTL-38999 series to provide solutions for next generation aircraft power requirements. Future power distribution architecture is moving toward higher voltages beyond the capabilities of standard connectors. Through insert optimizations these specialty D38999s can safely carry high voltages and large currents at altitude while remaining partial discharge free to extend connector life. Utilizes existing AS39029 type silver plated power contacts including options for increased amperage and various termination styles.
- Meets/exceeds applicable MIL-DTL-38999 specifications due to utilization of common design standards
- Available interlock circuitry utilizes last mate, first break sequence
- Accommodates standard MIL-DTL-38999 accessories
- Suitable for harsh environments applications
- Electroless nickel plated aluminum or composite, 48h salt spray (composite-2000h dynamic salt spray)
- Pin contacts
Especificaciones técnicas
HV Series
Macho Reca
Pin de Crimpado - Contactos no Incluidos
Cuerpo de Aluminio
-
N
To Be Advised
MIL-DTL-38999
8Contactos
Roscado
Níquel Reducido
-
Uso General
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
