¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $46.630 | $24.730 |
| 5+ | $42.410 | $24.730 |
| 10+ | $41.090 | $24.730 |
| 25+ | $39.730 | $24.730 |
| 50+ | $34.270 | $24.730 |
Información del producto
Resumen del producto
NovaSensor NPC-1220 series of medium pressure sensor is solid state pressure sensor that provides a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual-in-line configuration, the NPC-1220 series is intended for printed circuit board mounting. The NPC-1220 series is based on NovaSensor’s advanced SenStable® piezoresistive sensing technology. Silicon micromachining techniques are used to ion implant piezoresistive strain gauges into a Wheatstone bridge configuration. A current set resistor is included to normalize the FSO for field interchangeability. Typical applications are industrial automation, air flow monitors, process control, medical equipment, underground cable leak detection.
- Full scale output (FSO) is 50 mV, accuracy is ±0.1%
- Interchangeable, PCB-mountable package, Dual in-line package (DIP)
- Operating temperature range from -40°C to 125°C
- Solid state reliability, individual device traceability
- Compatible with exposed materials
- Linearity is 0.1%FSO maximum
- Input/output impedance is 6000 ohm
- 030psi pressure range
Especificaciones técnicas
Absoluta
30
-
8Pines
± 0.1%
Through Hole
Gas
125
-
0
-
DIP
Analógico
Axial Simple sin Púas
-
-40
NPC-1220 Series
No SVHC (07-Jul-2017)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto