
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.950 |
| 25+ | $1.880 |
| 50+ | $1.820 |
| 100+ | $1.760 |
| 500+ | $1.620 |
| 1000+ | $1.590 |
| 2500+ | $1.490 |
Información del producto
Resumen del producto
TE Connectivity Circular Plastic Connector (CPC) disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low-cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping, and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies. Target market is cable/harness manufacturer OEM's. Applications includes industrial robotics, industrial machinery, instrumentation, material handling, power supplies and welding equipment.
- Design to fit existing CPC portfolio
- Temperature resistant up to 80° C
- Disposable and recyclable
- Size is 17 plug, black color
- LDPE (low density polyethylene) material
- Compatible with circular connector shell size 17
Especificaciones técnicas
Protective Cap
LDPE (Polietileno de Baja Densidad)
No SVHC (25-Jun-2025)
AMP CPC Series Size 17 Plug Circular Plastic Connectors
CPC Series
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
