292161-7
Cabezal de Pin, Cable-a-Tarjeta, 2 mm, 1 Líneas, 7 Contactos, Agujero Pasante, AMP CT Series

¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $0.555 |
| 10+ | $0.481 |
| 25+ | $0.479 |
| 50+ | $0.468 |
| 100+ | $0.457 |
| 500+ | $0.441 |
| 1000+ | $0.415 |
| 5000+ | $0.362 |
Información del producto
Alternativas para el número de pieza 292161-7
4 productos encontrados
Resumen del producto
The AMP CT series Connector is a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including crimp and mass terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
- Discrete wire interconnect
- Circuits range from 2 to 15 single row and 8 to 30 dual row
- Kinks for self-retention on boards
- Many components are recognized under
Especificaciones técnicas
Cable-a-Tarjeta
1Líneas
Agujero Pasante
-
-
2
7Contactos
AMP CT Series
Contactos con Recubrimiento de Estaño
No SVHC (04-Feb-2026)
Documentos técnicos (4)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
