¿Necesita más?
| Cantidad | Precio |
|---|---|
| 100+ | $2.150 |
| 500+ | $1.700 |
Información del producto
Resumen del producto
The 1-770174-1 is a 4-way 2-row Mini-Universal MATE-N-LOK Connector with gold-plated brass contacts. The soft shell pin and socket connector comes with white nylon housing and can be used with plug housing. The Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.14mm centerline and current ratings up to 9.5A maximum per line. It also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. Fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors.
- Pins and sockets can be accommodated in the same housing
- Splash-proof design for applications that require sealing
- Compact, durable housings
- Contacts fully protected in the housings
- Low insertion/extraction forces
- Contacts accept 30 to 16AWG wire
- UL94V-0 Flammability rating
- 9.5A Contact current rating
- 600VAC/DC Voltage rating
Especificaciones técnicas
Cable-a-Tarjeta
2Líneas
Recto Agujero Pasante
Envuelto, sin Envolver
Contactos con Recubrimiento de Oro
No SVHC (25-Jun-2025)
4.14
4Contactos
Serie Mini-Universal MATE-N-LOK
Latón
PCB Header
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto