
| Cantidad | Precio |
|---|---|
| 1+ | $3,695.940 |
Información del producto
Resumen del producto
Xtra-Guard® industrial Ethernet - rugged connectivity for industrial networking. Alpha Wire's Industrial Ethernet Cat5e cable offers high-quality ethernet communications combined with the durability and temperature range of Alpha's Xtra-Guard 4 TPE jacket. This 24AWG cable is available in 2 pair and 4 pair constructions. It features -50°C to 75°C (PP core) and 105°C (FEP core), 4 times OD (unshielded) and 8 times OD (shielded) cold bend radius per TIA-568-C.2, meets ANSI/TIA-568-C.2 Cat 5e requirements, UL Type CMR and suitable for use in NFPA 79 applications, Sunlight and abrasion resistant, High-performance TPE jacket provides three times the low temperature flexibility of PVC, unshielded, foil shielded, or Supra-Shield® foil + braid for best EMI protection. Product must be used in accordance with the respective AWM style.
Especificaciones técnicas
Blindado
24
1000
4 par
7 x 32AWG
TPE (Elastómero Termoplástico)
8.763
No SVHC (25-Jun-2025)
Cat 5e
-
304.8
Negro
300
Cobre
Xtra-Guard Series
Documentos técnicos (2)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
