
| Cantidad | Precio |
|---|---|
| 1+ | $430.480 |
| 10+ | $426.140 |
Información del producto
Resumen del producto
Alpha Wire’s new EcoWire is the latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements. In addition to its ecological benefits, EcoWire brings many performance advantages, including: better dielectric strength, wide temperature range that meets VW-1, low specific gravity, up to 45% smaller diameter, up to 40% lighter, fully recyclable. If user is looking for a higher functioning wire that won’t compromise the environment, EcoWire is a solution.
Especificaciones técnicas
MPPE (Éter Propileno Modificado)
12
30.5
105
600
2.97
Serie EcoGen EcoWire
Rojo
65 x 30AWG
100
3.31
Cobre Estañado
CE, CSA AWM I A/B FT1, UL 11028 VW-1
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
