| Cantidad | Precio |
|---|---|
| 1+ | $715.740 |
Información del producto
Resumen del producto
The 5196C SL005 is a 6-conductor Shielded Cable with 22AWG tinned copper conductor and gray PVC jacket. This multicore cable comes with an aluminum/Mylar tape shield. The Alpha wire’s Xtra-Guard® cable brings performance and reliability to the biggest challenges in the toughest environments. No matter what extremes your application faces, you’ll find an Xtra-Guard® cable that excels in meeting your requirements. Years of abuse in some of the harshest environments have proven Xtra-Guard® means peace of mind. With its premium PVC insulation and jacket, Xtra-Guard 1 cable strips cleanly and routes easily. The foil-shielded cable uses a sturdy aluminum shield for moderate EMI needs, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy. Foil shields allow lighter weights and smaller cables.
- Foil shielding
- High-performance cable
- Provides resistance to oils per UL oil res. I (60C OIL RES) and class 43
- 38lbs Maximum pull tension
- 36pf/ft at 1kHz Conductor to conductor nominal capacitance
- 65pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
- 16.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -35 to 105°C Temperature range
Especificaciones técnicas
Blindado
22
100
Pizarra
Cobre Estañado
5.66
Xtra-Guard 1 Series
6Hilos
0.35
30.5
7 x 30AWG
PVC (Policloruro de Vinilo)
300
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto