¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $546.850 |
| 10+ | $541.320 |
Información del producto
Resumen del producto
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Especificaciones técnicas
PVC (Policloruro de Vinilo)
20
1000
105
300
1.803
-
Marrón
10 x 30AWG
305
0.51
Cobre Estañado
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto