¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.340 | $0.34 |
| Total Precio | $0.34 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.340 |
| 25+ | $0.276 |
| 50+ | $0.263 |
| 100+ | $0.250 |
| 250+ | $0.233 |
| 500+ | $0.221 |
| 1000+ | $0.208 |
| 2500+ | $0.194 |
Información del producto
Resumen del producto
UMSASMTR is an UMS series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimensions : 3 x 2 x 0.6mm
- Actuating force : 100gf
- Surface mounting style
Especificaciones técnicas
UMS Series
Surface Mount
100
3mm x 2mm
No Iluminado
Accionamiento superior
Botón Redondo
50mA a 24VCD
IP67
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza UMSASMTR
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto