
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.576 | $0.58 |
| Total Precio | $0.58 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.576 |
| 10+ | $0.501 |
| 25+ | $0.470 |
| 50+ | $0.447 |
| 100+ | $0.424 |
| 250+ | $0.396 |
| 500+ | $0.381 |
| 1000+ | $0.342 |
Información del producto
Resumen del producto
STS72A18RSMTR is a STS series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimensions : 6.2 x 6.2 x 7.2mm
- Actuating force : 180gf
- Red actuator color
- Surface mounting style
Especificaciones técnicas
STS Series
Surface Mount
180
6.2mm x 6.2mm
No Iluminado
Accionamiento superior
Botón Redondo
50mA a 24VCD
IP67
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza STS72A18RSMTR
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
