
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $7.170 |
| 10+ | $6.920 |
| 25+ | $6.640 |
| 50+ | $6.110 |
| 100+ | $5.610 |
| 250+ | $5.150 |
| 500+ | $4.930 |
Información del producto
Alternativas para el número de pieza A107SYCB04
1 producto (s) encontrado (s)
Resumen del producto
The A series Toggle Switch features many circuit configurations, including SPST, SPDT, DPST, DPDT and 4PDT with a choice of momentary or maintained circuits. The switch provides superior switching power through brass silver alloy contacts. Electrical life is 20,000 cycles at full load. Other electrical parameters include contact resistance of 10mΩ maximum, insulation resistance of 1000MΩ and actuation force of 29.4N maximum. The AW Series switches have .25 quick connect terminals and all are panel mountable with 12mm threaded bushing which is brass with chrome plating. The series mounting design conforms to standard panel cut outs, easing the task of installation. These devices are ideal for any design requiring human interface via toggle-style switch in harsh environments.
- IP67 Protection rating
- Sleeve and frame perfect sealed
- Fixed contact Moulded-inserting construction
- Wide range switch functions available
- Meets requirements of industrial and outdoor environments
Especificaciones técnicas
Encendido-Apagado-(Encendido)
No Iluminado
Through Hole
20
20
SPDT
Gemini A Series
-
Soldable
Lead
Documentos técnicos (2)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
