AMESP1000-24SMNZ
Fuente de Alimentación Cerrada AC/DC, ITE, Industrial & Médico, 1 Salidas, 1.008 kW, 24 V, 42 A

¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $264.840 |
| 5+ | $249.730 |
| 10+ | $238.480 |
| 25+ | $224.500 |
| 50+ | $209.730 |
Información del producto
Resumen del producto
AMESP1000-24SMNZ is a AMESP1000-MNZ series highest power AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 90-264VAC (120-370VDC). This new series offers great operating temperatures, from -30°C to 50°C with full power and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 250,000h, output short circuit protection (OSCP), output overcurrent protection (OCP), output overvoltage protection (OVP) and overtemperature protection (OTP) come standard with the series. The AMESP1000-MNZ is perfect for street lighting controls, grid power, instrumentation, industrial applications, telecom, and security applications.
- 1008W maximum output wattage, 24V output voltage
- 24V to 28.8V output voltage adjustable range, 42A maximum output current
- 94% typical efficiency at 230VAC
- PFC <gt/> 0.95, high isolation voltage up to 4000VAC
- 200mV(p-p) typical low ripple and noise
- Output short circuit, overcurrent, overvoltage and overtemperature protection
- Regulated output, 100KHz (LLC) circuit switching frequency
- Active power factor correction, Class I safety class
- EN/BS EN 62368-1 approved, operating temperature range from -40 to +70°C
- Dimensions (L x W x H) is 7.48 x 5.00 x 1.59inch
Especificaciones técnicas
ITE, Industrial & Médico
1.008
42
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Salidas
24
-
-
-
90V CA a 264V CA
AMESP1000-MNZ Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto