¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $12.780 |
| 100+ | $11.510 |
| 200+ | $10.680 |
| 500+ | $10.040 |
| 1000+ | $9.540 |
Información del producto
Resumen del producto
AMEL15-5S277WHAJZ is an AMEL15-277WHAJZ series efficient 15W AC-DC power supply. This features low power consumption, high efficiency, high reliability and safer isolation. This has great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4200VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). The AMEL15-277WHAJZ is suitable for grid power, instrumentation, industrial controls, opcommunication, building automation, civil, telecom and medical applications. Certified by cULus UL 62368-1; CE EN62368-1, designed to meet IEC 62368-1, EN 60335-1, IEC/EN 60601-1, ANSI/AAMI ES 60601-1 2xMOPP, IEC 61558-1.
- Input voltage range from 85 to 305VAC, 47 to 60Hz, 100 to 430VDC
- Output voltage is 5V, maximum output wattage is 15W
- Maximum output current is 3A, typical efficiency at 230VAC is 85%
- Maximum low ripple and noise is 120mV(p-p)
- Typical switching frequency is 65KHz
- 3 years warranty
- Plastic (flammability to UL 94V-0) case material
- Dimensions (L x W x H) is 1.87 x 1.06 x 0.92inch
Especificaciones técnicas
ITE, Hogar & Medicina
15
3
-
-
85V CA a 305V CA
23.5
AMEL15-277WHAJZ Series
1 Salida
5
-
-
Fixed
26.8
47.6
No SVHC (23-Jan-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto