¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $65.850 |
Información del producto
Resumen del producto
AMED120-24S480NZ is an AMED120-480NZ series DIN-rail mounting AC/DC converter that features a cost-effective, energy-efficient green power supply solution. It accepts a three-phase power distribution system with an ultra-wide input voltage and an output voltage that can benefit users new industrial system design. This offers great operating temperatures, from -25°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), over-temperature protection (OTP), and output over-voltage protection (OVP). This is perfect for electric distribution boxes, grid power, instrumentation, CNC, industrial control panels, and building automation applications. Application includes power grid, industrial, telecom, and instrumentation. Certified by CE EN62368, designed to meet IEC62368-1, IEC60664, UL61010-1, UL508, UL61010-2-201.
- Input voltage range from 180 to 600VAC/47 to 63Hz, 254 to 848VDC, output voltage is 24V
- Maximum output wattage is 120W, maximum output current is 5A, typical efficiency at 230VAC is 91%
- Maximum low ripple and noise, 150mV(p-p)
- Power good signal indication, high operating altitude up to 5000m
- Metal (AL1100, SPCC, SGCC) case material
- Class I protection class
- 3 years warranty
- Dimension (L x W x H) is 1.61 x 4.88 x 4.33inch
Especificaciones técnicas
Laboratorio & ITE
120
5
-
-
-
Adjustable, Fixed
No SVHC (23-Jan-2024)
1 Salida
24
-
-
-
180V CA a 600V CA
AMED120-480NZ Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto