Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $41,907.320 |
| 5+ | $41,069.170 |
| 10+ | $40,231.030 |
| 25+ | $39,392.880 |
| 50+ | $38,554.730 |
Información del producto
Resumen del producto
CLWT-067 is a research-quality closed loop wind tunnel that provides a convenient, accurate system for thermally characterizing PCBs and individual components at controlled temperatures from ambient to 85°C. CLWT-067™ wind tunnel produces air flows from 1 to 7m/s (1,400 ft/min). With customization, it can generate flows up to 50m/s (10,000 ft/min) using orifice plates (available optionally). The clear Lexan test section lets the user view the test specimen and allows for ease of flow visualization. Unlike open loop wind tunnels, the CLWT-067™ recirculates internal air. This allows the system heater to quickly warm the air to a specific temperature. The testing of boards and components in hot air is a requirement in many electric systems such as components and power supplies. The precise controls of air temperature and velocity along with the board temperature range of the CLWT-067™ wind tunnel make it a versatile test instrument for a variety of applications.
- High temp testing evaluate effects of high temp on components & power supplies
- Aerodynamic & pressure measure airflow impact on drag & pressure drop of boards
- Flow characteristics high-quality uniformed flow with very low turbulence intensity
- Wind tunnel controller control flow & temp, monitor data with CLWTC-1000™
- Evaluates airflow effects on component temperatures, PCB response, and reliability
- Quick access change the test specimen through the top access test section
- Sensor ports measure pressure, velocity & temperature through ports
- Heat sink characterization test heat sinks under natural & forced convection
- Sensor calibration precision flow & temp control for accurate sensor calibration
- Overall dimension is 56.5 x 19.4 x 26.6"
Especificaciones técnicas
0m/s a 7m/s
-
-
49.3
-
-
85
67.7
143.1
No SVHC (12-Jan-2017)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
