
| Cantidad | Precio |
|---|---|
| 1+ | $110.990 |
| 5+ | $100.660 |
| 10+ | $99.630 |
| 25+ | $97.050 |
| 50+ | $90.340 |
| 100+ | $80.020 |
| 250+ | $71.760 |
Información del producto
Resumen del producto
The 1SVR427030R0000 from ABB is a CP-E 24/0.75 high performance primary switch mode power supply. It offers enhanced functionality while the number of different types has been considerably reduced. It is UL 508, CAN/CSA C22.2 No.107.1, UL 1310, CAN/CSA C22.2 No.223 (Class 2 Power Supply), ANSI/ISA-12.12, CAN/CSA C22.2 No. 213 (Class I, Div. 2, hazardous locations), UL 60950, CAN/CSA C22.2 No.60950, EAC and CCC approved.
- 90-264VAC / 120-375VDC input voltage range, 47-63Hz frequency range
- 24VDC rated output voltage, 0.75A rated output current
- Output voltage adjustable via front-face rotary potentiometer “OUTPUT Adjust”
- Integrated input fuse, LEDs for status indication, 100% duty time, plastic housing
- Free convection cooling (no forced cooling with ventilators)
- Low power dissipation and low heating, 18W rated output power, typical efficiency of 77%
- DIN rail (IEC/EN 60715), snap-on mounting without any tool
- Dimensions (W x H x D) 22.5mm x 90mm x 114 mm (0.89" x 3.54" x 4.49")
- Open circuit, overload and short circuit stable
- IP20 / IP20 degree of protection (housing / terminals)
Advertencias
Contain components with high stored energy, circuits with high voltage. Don't introduce objects into unit or open it. With some units of this range the output is capable of providing hazardous energy.
Especificaciones técnicas
ITE
18W
750mA
-
-
90V
264V
Adjustable, Fixed
To Be Advised
1 Salida
24V
-
-
-
-
90V CA a 264V CA
CP-E Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
