¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $1,099.310 |
Información del producto
Resumen del producto
MT73H7B4610NA PELTOR™ LiteCom plus headset, neckband is a next generation protective communication solution. With an integrated, pre-programmed analog two-way radio, noise-cancelling microphone, and environment listening, the LiteCom plus headset not only helps protect you against hazardous noise, but also makes it easy to communicate in noisy environments and helps promote auditory situational awareness. It offers wireless communication in noisy environments. Suitable for work in a wide range of industrial applications, when hands-free communication and hearing protection are needed.
- Pre-programmed analog two-way radio communication, waterproof, noise-cancelling microphone (IP68)
- Hearing protection with built in two-way radio, environmental-listening technology
- Environmental listening technology, voice menu with multiple language selection
- Push-to-Listen function, rechargeable battery, lithium-ion
- Voice operated transmission (VOX), external connection jack
- Auto power-off function, battery status indication, water-resistant design (IP54 when worn)
- Noise-cancelling boom microphone for clear speech transmission in noisy environments
- External jack for communicating with external communication devices
- Operating temperature range from -20°C to 50°C, 3.7V, 1800mA, 6.7Wh capacity
- Typical 120dBm receiver sensibility, 12.5KHz channel separation
Contenido
1 x 3M™ PELTOR™ LiteCom plus headset, 1 x battery (ACK081), 1 x power supply FR08, 1 x cable AL2AI (for ACK081), 1 x hygiene kit HY83, 1 x mic tape HYM1000, 1 x user instruction.
Especificaciones técnicas
Escucha ambiental, entrada de audio externa, radio de 2 vías
Banda de Cuello
27
To Be Advised
Orejera
-
PELTOR LiteCom Plus Series
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto