Información del producto
Resumen del producto
The MFP-1/8"-CLEAR-10 PCPKS is a clear color Heat-shrink Tubing made of modified polyvinylidene fluoride. This cross-linked thin-walled heat-shrinkable tubing offers a high degree of mechanical strength and high-temperature resistance. The tubing has outstanding abrasion resistance and cut-through properties in combination with high dielectric strength. It is inherently semi-rigid and highly resistant to most industrial fuels, chemicals and solvents. When heated in excess of 175°C MFP tubing rapidly shrinks to a skin-tight fit. Since the tubing is transparent, it allows see-through inspection, identifications and is ideal for use as a jacketing for components such as resistors and capacitors. MFP tubing is typically used for shrink-fit protection and strain relief of wires, solder joints, terminals and connections.
- Readily marked by hot-stamp and print-wheel equipment
- Non-corrosive corrosion resistance
- Excellent fuel and oil resistance
- Excellent solvent absorption
- Excellent acid and alkalis resistance
- Flame-retardant
- -55 to 175°C Operating temperature
Especificaciones técnicas
2:1
3.175
6
0.062
PVDF (Polyvinylidene Fluoride)
To Be Advised
0.125
Transparent
152.4
1.57
Serie MFP
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

