¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $97.970 |
| 5+ | $88.410 |
| 10+ | $80.550 |
| 25+ | $77.120 |
| 50+ | $71.080 |
Información del producto
Resumen del producto
3811/10 (100') is a 3811 series .050" 26AWG stranded, PVC color coded flat cable. It delivers exceptional performance and design flexibility to applications. It features 7 strands and a pitch of 0.05inch. Its 0.050inch center allows for easy mass termination to a wide range of IDC connectors. With size 26 AWG wire, 3M™ color coded flat cable, 3811 series can handle higher power levels while the stranded wire construction offers flexibility and extended cable life. This cable is zippable making it easy for branching or discrete termination. It is made with PVC insulation material and non-pertinent jacket material. The color-coded design allows for simple wire identification.
- 10 conductors
- 100feet length
- 26AWG wire allows for higher power levels
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- Color coded for wire identification
- Polyvinyl chloride (PVC) insulation material
- Voltage rating of USA: 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance is <gt/> 1 × 10^9ohm/10ft, characteristic impedance is 95ohm (unbalanced)
- Temperature rating is USA: -20°C to +105°C, Canada: -20°C to +80°C
Especificaciones técnicas
Sin blindaje
26
100
Multi-color
7 x 34AWG
300
PVC (Policloruro de Vinilo)
Serie 3811
10Hilos
-
30.48
12.7
1.27
Cobre Estañado
Cable plano
To Be Advised
Documentos técnicos (1)
Alternativas para el número de pieza 3811/10
2 productos encontrados
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto