Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No1RDS800000A67.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK5069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.860 |
Price for:Each
Minimum: 1
Multiple: 1
$263.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No1RDS800000A67.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK5069
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power80W
Output Power (VA)80W
Kit ContentsRDS 80: Soldering Station, 0890CDJ: RT 80 Soldering Iron, 0842CD: Soldering Tip & 0A39 : Tool Holder
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power
80W
Kit Contents
RDS 80: Soldering Station, 0890CDJ: RT 80 Soldering Iron, 0842CD: Soldering Tip & 0A39 : Tool Holder
Plug Type
-
Heat Temperature Max
450°C
Output Power (VA)
80W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1RDS800000A67.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
