Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No1330KDA068.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK5091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.100 |
Price for:Each
Minimum: 1
Multiple: 1
$47.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No1330KDA068.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK5091
Supply Voltage VAC230V
Output Power (VA)30W
Output Power30W
Heat Temperature Max380°C
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power
30W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Power (VA)
30W
Heat Temperature Max
380°C
Plug Type
-
Alternatives for 1330KDA068.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
