Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERSA
Manufacturer Part No0ICV4005AICXV
Newark Part No.80AK5567
Product Rangei-CON VARIO 4 MK2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,993.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3,993.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0ICV4005AICXV
Newark Part No.80AK5567
Product Rangei-CON VARIO 4 MK2 Series
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power (VA)500W
Output Power500W
Kit Contentsi-CON VARIO 4 MK2 Rework Station, i-TOOL AIR S, i-TOOL MK2, CHIP TOOL VARIO & X-TOOL VARIO
Product Rangei-CON VARIO 4 MK2 Series
Plug TypeUSB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Output Power (VA)
500W
Kit Contents
i-CON VARIO 4 MK2 Rework Station, i-TOOL AIR S, i-TOOL MK2, CHIP TOOL VARIO & X-TOOL VARIO
Plug Type
USB
Heat Temperature Max
450°C
Output Power
500W
Product Range
i-CON VARIO 4 MK2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate