Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No016100JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK5611
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.110 |
| 5+ | $143.850 |
| 10+ | $138.530 |
| 25+ | $131.820 |
| 50+ | $130.520 |
| 100+ | $127.910 |
Price for:Each
Minimum: 1
Multiple: 1
$157.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No016100JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK5611
Output Power (VA)150W
Output Power150W
For Use WithERSA i-TOOL & i-TOOL NANO MK2 Soldering Irons
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power (VA)
150W
For Use With
ERSA i-TOOL & i-TOOL NANO MK2 Soldering Irons
Product Range
-
Output Power
150W
Length
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
