Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No0125CDKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK6861
Product Rangei-TOOL NANO MK2 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $260.820 |
| 5+ | $239.030 |
| 10+ | $230.280 |
Price for:Each
Minimum: 1
Multiple: 1
$260.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0125CDKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK6861
Product Rangei-TOOL NANO MK2 Series
Supply Voltage VAC16.5V
Output Power (VA)80W
Output Power80W
Heat Temperature Max450°C
Product Rangei-TOOL NANO MK2 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
16.5V
Output Power
80W
Product Range
i-TOOL NANO MK2 Series
SVHC
No SVHC (25-Jun-2025)
Output Power (VA)
80W
Heat Temperature Max
450°C
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
