Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No0105CDJ
Newark Part No.80AK6860
Product Rangei-TOOL MK2 Series
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $250.260 |
Price for:Each
Minimum: 1
Multiple: 1
$250.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage VAC
24V
Output Power (VA)
150W
Product Range
i-TOOL MK2 Series
SVHC
No SVHC (25-Jun-2025)
Output Power
150W
Heat Temperature Max
450°C
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
