Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No0052JD.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK5053
Product Range052 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0052JD.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK5053
Product Range052 Series
Tip / Nozzle Width3.1mm
Tip / Nozzle Style45° Chisel, Bent
For Use WithErsa 50S Soldering Irons
Product Range052 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
3.1mm
For Use With
Ersa 50S Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Chisel, Bent
Product Range
052 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
