Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254977-ECopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.15AM6316
Your Part Number
24 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.920 |
| 10+ | $13.010 |
| 25+ | $12.210 |
| 50+ | $11.540 |
| 100+ | $10.990 |
| 250+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254977-ECopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.15AM6316
Product Range-
No. of Contacts128Contacts
Pitch Spacing2.54mm
No. of Rows4 Row
Rows Loadeda + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
4 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
128Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c + d
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
