Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2388170-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 01AM6778 |
| Product Range | MCP6.3 Series |
| Your Part Number | |
| Technical Datasheet |
438 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.920 |
| 10+ | $0.779 |
| 25+ | $0.696 |
| 50+ | $0.680 |
| 100+ | $0.663 |
| 500+ | $0.567 |
| 1000+ | $0.513 |
| 2500+ | $0.503 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2388170-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 01AM6778 |
| Product Range | MCP6.3 Series |
| Technical Datasheet | |
| Product Range | MCP6.3 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | AMP MC6.3, 2388171-1, 2388171-2 Series Socket Contacts |
| Connector Body Material | Nylon 6 (Polyamide 6), Glass Filled Body |
| IP Rating | - |
| Voltage Rating | 24V |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MCP6.3 Series |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | Nylon 6 (Polyamide 6), Glass Filled Body |
| Voltage Rating | 24V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | AMP MC6.3, 2388171-1, 2388171-2 Series Socket Contacts |
| IP Rating | - |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
