Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No2382878-2
Newark Part No.01AM6774
Product RangeMCON 1.2 LL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 1000+ | $1.180 |
| 4000+ | $1.060 |
| 10000+ | $0.939 |
| 50000+ | $0.775 |
Price for:Each
Minimum: 800
Multiple: 800
$1,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No2382878-2
Newark Part No.01AM6774
Product RangeMCON 1.2 LL Series
Technical Datasheet
Product RangeMCON 1.2 LL Series
No. of Positions3Positions
For Use WithAMP MCON 1.2 LL, 2382877-1, 2382877-2, 2382877-3, 2382877-4 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2 LL Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MCON 1.2 LL, 2382877-1, 2382877-2, 2382877-3, 2382877-4 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
