Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No2379921-4
Newark Part No.01AM6755
Product RangeMCP 1.8/2.8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 500+ | $4.020 |
| 1000+ | $3.620 |
| 2500+ | $3.210 |
| 5000+ | $2.680 |
| 10000+ | $2.550 |
| 20500+ | $2.410 |
| 82000+ | $2.140 |
Price for:Each
Minimum: 432
Multiple: 432
$1,926.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No2379921-4
Newark Part No.01AM6755
Product RangeMCP 1.8/2.8 Series
Technical Datasheet
Product RangeMCP 1.8/2.8 Series
No. of Positions21Positions
For Use WithAMP MCP 1.8/2.8 Series Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.8/2.8 Series
No. of Positions
21Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MCP 1.8/2.8 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
