Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214788-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AK8617
Product RangePower Tap Series
Your Part Number
7,685 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 100+ | $2.390 |
| 250+ | $2.210 |
| 500+ | $2.070 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214788-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AK8617
Product RangePower Tap Series
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product RangePower Tap Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
Power Tap Series
Technical Docs (1)
Alternatives for 214788-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
